text.skipToContent text.skipToNavigation

Manufacturer Part #

17E17272

Metalized Plastic D-Sub Backshell, Top Entry, 37pin SD or 62pin HD Shell size

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Backshell
Color: Silver
Material: ABS
Contact Plating: Nickel
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,550.00
USD
Quantity
Web Price
1
$5.68
15
$5.09
40
$4.90
100
$4.72
250+
$4.55
Product Variant Information section