text.skipToContent text.skipToNavigation

Manufacturer Part #

19300061540

Side Entry LC 2 M20 Han B Hood

Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Hood
Color: Grey
Material: Aluminum
Operating Temp Range: -40°C to +125°C
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$12.61
USD
Quantity
Web Price
1
$12.61
5
$11.71
20
$10.98
50
$10.53
125+
$10.09
Product Variant Information section