text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1437661-9

Tri-Barrier Strip Black Press-Fit Terminal Block Cover

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Features & Applications

The 2-1437661-9 is a #6 Series 9.53 mm Centerline Tri-Barrier strip Black color Press-Fit safety Cover Terminal

Product Type Features:

  • Accessory Type = Cover
  • Number of Circuits = 3
  • Block or Strip Style = Barrier Strips
  • Cover Type = Press-Fit
  • UL File Number = E54800
  • CSA File Number = LR30811
  • Press Fit Safety Cover = With
  • Safety Cover Color = Black
  • Safety Cover Holes = With
  • Block Series = Tri-Barrier
  • Used With = #6 Series
  • Centerline (mm [in]) = 9.53 [0.375]
  • Class = Barrier Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4500
Multiple Of:
4500
Total
$2,925.00
USD
Quantity
Web Price
4,500+
$0.65
Product Variant Information section