text.skipToContent text.skipToNavigation

Manufacturer Part #

2-66105-0

MULTIMATE Type III 24-20 AWG Insulation Support Crimp Signal Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 2-66105-0 is a part of Multimate Type-III+ 24-20 AWG isulation support crimp signal socket. This Contact feature has a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions.

Product Features:

  • Contact Type = Socket
  • Contact Classification = Signal
  • Type III+ Series
  • Contact Plating, Mating Area, Material = Bright Tin
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
  • Contact Base Material = Brass
  • Contact Size = 16

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
100
Total
$2,375.00
USD
Quantity
Web Price
1
$0.595
75
$0.515
150
$0.505
400
$0.49
1,000+
$0.475
Product Variant Information section