text.skipToContent text.skipToNavigation

Manufacturer Part #

213847-3

Multimate 0.125 POWERBAND 14-12 AWG Insulation Support Crimp Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2046
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 14-12
Contact Material: Copper
Contact Plating: Silver
Mounting Method: Wire Mount
Features & Applications

The 213847-3 is a 0.125 POWERBAND 14-12 AWG Insulation Support Multimate Crimp Socket Contact

Product Type Features:

  • Series = .125 POWERBAND Contact
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Grade = Commercial
  • Retention Clip Plating = Nickel
  • High Current = No
  • Termination End Plating = Silver
  • Wire Range (mm [AWG]) = 2.00-3.00² [14-12]
  • Retention Clip = With
  • Retention Clip Material = Phosphor-Bronze
  • Used With = CPC Connectors
  • Contact Type = Socket
  • Contact Classification = Power
  • Contact Plating, Mating Area, Material = Silver
  • Contact Base Material = Copper
  • Contact Size = 8

 

 

Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$704.00
USD
Quantity
Web Price
100+
$7.04
Product Variant Information section