text.skipToContent text.skipToNavigation

Manufacturer Part #

213847-4

MULTIMATE 0.125 POWERBAND 14-12 AWG Insulation Support Crimp Socket Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 213847-4 is a MULTIMATE 0.125 POWERBAND 14-12 AWG Insulation Support Crimp Socket Contact.

Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Series = .125 POWERBAND Contact
  • Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Grade = Commercial
  • Retention Clip Plating = Nickel
  • Termination End Plating = Gold Flash
  • Wire Range (mm [AWG]) = 2.00-3.00² [14-12]
  • Retention Clip = With
  • Retention Clip Material = Phosphor-Bronze
  • Contact Type = Socket
  • Contact Classification = Power
  • Contact Plating, Mating Area, Material = Gold (30)
  • Contact Base Material = Copper
  • Contact Size = 8
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,450.00
USD
Quantity
Web Price
100+
$5.45
Product Variant Information section