text.skipToContent text.skipToNavigation

Manufacturer Part #

2306654-3

2306654-3 EMI Gaskets, Sheets, Absorbers & Shielding SPRING FINGER 1.8H

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1910
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Accessory Type: Gasket
Material: Stainless Steel
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C
Voltage Rating: 85V
Pricing Section
Stock:
63,000
Minimum Order:
7,000
Multiple Of:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$525.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,000
$0.075
14,000
$0.0743
21,000+
$0.0739
Product Variant Information section