text.skipToContent text.skipToNavigation

Manufacturer Part #

2329013-2

LUMAWISE Ø 40 mm Smoke Gray Tall Dome

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Type: Lens Cap
Shape: Circular
Color: Grey
Lens Size (Diameter): 40mm
Material: Polycarbonate
Accessory Used For: LED
Features & Applications

LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.

APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules

FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle

Pricing Section
Stock:
0
Minimum Order:
252
Multiple Of:
252
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$413.28
USD
Quantity
Web Price
252
$1.64
504
$1.34
756
$1.32
1,008+
$1.31