text.skipToContent text.skipToNavigation

Manufacturer Part #

2382224-1

EP 2.5 RCPT CONTACT, 26-22 AWG,Low IF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
TE Connectivity 2382224-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 26-22
Contact Material: Phosphor Bronze
Contact Plating: Pre-Tin
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
64,000
Germany (Online Only):
64,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
32000
Multiple Of:
32000
Total
$1,376.00
USD
Quantity
Web Price
32,000+
$0.043
Product Variant Information section