text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1469373-7

Advanced ATCA Application Female Right Angle Guide Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Material: Zinc Alloy
Contact Plating: Nickel
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,105.00
USD
Quantity
Web Price
1,000+
$2.07
Product Variant Information section