text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1469373-7

Advanced ATCA Application Female Right Angle Guide Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Guide
Material: Zinc Alloy
Contact Plating: Nickel
Operating Temp Range: -40°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Web Price
1
$3.05
20
$2.70
40
$2.63
125
$2.51
250+
$2.44