
Manufacturer Part #
324044
Terminyl 8 AWG Insulated Straight Closed Barrel Ring Tongue Terminal
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Product Lifecycle:
Active
Features & Applications
The 324044 is a Closed Barrel Straight Style Receptacle Ring and Spade Tongue Terminal. The SolderGrip heat-shrinkable twist-on terminals utilize a spiral copper coil that grips and compresses the conductors and allows a prefluxed solder ring to flow to the center of the splicing area, resulting in a highly reliable, repeatable joint.
SolderGrip terminals use a durable polyvinylidene fluoride heat-shrinkable tubing that protects the electrical joint and provides insulation and strain relief.
Product Type Features:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = TERMINYL
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
- Insulation = Yes
- Insulation Support = Insulation Support
- Insulation Diameter (mm [in]) = 6.50 [.256] Max
- Stud Diameter (mm [in]) = 7.92 [0.312]
- Stud Size = 5/16 [M8]
- Shape = RING-047
- Heavy Duty = No
- Material = Copper
- Finish = Tin
- Color = Red
- Insulation Material = Nylon
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.94
200
$1.59
300
$1.57
400+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
100 per Box