text.skipToContent text.skipToNavigation

Manufacturer Part #

350873-3

Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Wire Gauge: AWG 18-14
Contact Material: Phosphor Bronze
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Features & Applications
The 350873-3 is a Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact.

Features:

  • Product Type = Contact
  • Product Line = Universal MATE-N-LOK
  • Insulation Diameter (mm [in]) = 3.30-5.08 [.130-.200]
  • Current Rating (A) = 19
  • Voltage (VAC) = 600
  • Termination Method = Crimp
  • Solder Tail Contact Plating = Pre-Tin
  • Contact Type = Pin
  • Contact Termination Type = Crimp
  • Contact Base Material = Phosphor Bronze

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
216
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,080.00
USD
Quantity
Web Price
2,500
$0.135
5,000
$0.109
7,500+
$0.108