text.skipToContent text.skipToNavigation

Manufacturer Part #

3835FN

Black 1.093" (27.8 mm) Hole TPE Liquid Tight Low 75 Durometer Plug

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Hardware
Hardware Type: Cap
Color: Black
Operating Temp Range: -60°C to +135°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,057.50
USD
Quantity
Web Price
1,500
$0.705
3,000+
$0.565
Product Variant Information section