text.skipToContent text.skipToNavigation

Manufacturer Part #

38941-16L

Size 16 Gold Plated 23 Amp Mil-Spec Contact Pin

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1612
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-20
Contact Plating: Gold
Mounting Method: Wire Mount
Pricing Section
Stock:
88,940
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
14,415
Factory Lead Time:
5-10 Days
Total
$0.66
USD
Quantity
Web Price
1
$0.655
75
$0.57
200
$0.55
400
$0.54
1,250+
$0.52
Product Variant Information section