text.skipToContent text.skipToNavigation

Manufacturer Part #

565-290-721P60

60 PCS 565-290-721 PER STRIP

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Color: Yellow
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$255.36
USD
Quantity
Web Price
1
$3.53
25
$2.86
75
$2.66
200
$2.50
500+
$2.35
Product Variant Information section