text.skipToContent text.skipToNavigation

Manufacturer Part #

565-290-731P60

20 - 22 AWG IP67 Male Contact Pin Crimp

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 22-20
Color: Orange
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$447.60
USD
Quantity
Web Price
60
$3.73
180
$3.14
240
$3.11
600
$3.02
900+
$2.98
Product Variant Information section