text.skipToContent text.skipToNavigation

Manufacturer Part #

565-290-741P60

60 PCS 565-290-741 PER STRIP

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 20-22
Color: Orange
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
1,080
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,538.00
USD
Quantity
Web Price
60
$2.96
180
$2.48
240
$2.46
600
$2.38
900+
$2.35
Product Variant Information section