text.skipToContent text.skipToNavigation

Manufacturer Part #

5745173-2

HD20 Series 25 Position Die Cast 180° Exit Angle Cable Clamp Kit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Features & Applications
The 5745173-2 is a AMPLIMITE HD–20 25 Position Thermoplastic 180°Exit Angle Cable Clamp Kit and Economy Crimp Snap Subminiature D Commercial Connectors with all–plastic contact retention. These commercial connectors are available with or without shielding or shielding enclosure kits

Features:

  • Product Type:
    • Product Type = Backshell/Cable Clamp
    • Cable Clamp Type = Two-Piece RFI/EMI Shield
    • Shell Size = 3
    • Grommets = Without
    • Thread Size = 4-40
  • Electrical Characteristics:
    • Shielded = Yes
  • Body Related:
    • Cable Exit Angle = 180°
    • Cable Insulation Diameter (mm [in]) = 12.19 [0.480]
    • Number of Positions = 25
    • Cable Clamp Material = Die Cast
    • Shield Plating = Bright Nickel over Copper
    • Long Turnable Jack Screw Part No. = 747784-3

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$726.00
USD
Quantity
Web Price
1
$9.07
5
$8.39
20
$7.85
40
$7.59
100+
$7.26
Product Variant Information section