
Manufacturer Part #
640579-2
24-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag Mounting Method:Wire Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Contact |
Contact Termination: | Crimp Terminal |
Wire Gauge: | AWG 26-24 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Operating Temp Range: | -55°C to +105°C |
Voltage Rating: | 250V |
Mounting Method: | Wire Mount |
Features & Applications
The 640579-2 is a 24-26 AWG Discrete Wire to Wire Strain Relief Crimp Pin Contact.
The Miniature Rectangular Connector performance characteristics found are based on free hanging and panel mount connectors, loaded with contacts crimped on stranded wire.
Features:
- Product Type = Contact
- Strain Relief = With
- Wire/Cable Type = Discrete Wire
- Termination Method to Wire/Cable = Crimp
- Contact - Rated Current (A) = 9
- Hot Pluggable = No
- Operating Voltage Reference = AC
- Operating Voltage (VAC) = 250
- Contact Type = Pin
- Contact Base Material = Phosphor Bronze
- Contact Plating, Mating Area, Material = Gold
- Contact Plating, Mating Area, Thickness (µm [μin]) = 0.76 [29.92]
- Contact Design = Formed Pin
- Mating Alignment = Without
- Operating Temperature (°C [°F]) = -55 – +105 [-67 – +221]
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Applications:
- Application Use = Wire-to-Wire
- Contact Transmits (Typical Application) = Signal (Data)/ Power
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag
Mounting Method:
Wire Mount