text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 200
Quantity Web Price
200+ $0.61
Total:

$1,830.00

USD
Attributes
Attributes Table
No of Positions 3
Features and Applications

The 641945-1 is a Universal Mate-N-Lok II 3 Position Strain Relief.

Features:

  • Accessory Type = Strain Relief
  • Connector Line = Universal MATE-N-LOK
  • Color = White
  • Number of Circuits = 3
  • Insert Supplied = No
  • Wire Diameter Range (mm [in]) = 5.08 – 8.89 [0.200 – 0.350]
  • Contact Layout = In-Line
  • Housing Material = Nylon
  • UL Flammability Rating = UL 94V-0