text.skipToContent text.skipToNavigation

Manufacturer Part #

76.350.0736.1

HOOD/TOP MIN GOT GA 7 M20 25 Z1

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Color: Grey
Operating Temp Range: -40°C to +120°C
Dimension: 36 x 36 x 48 mm
Pricing Section
Global Stock:
598
USA:
598
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
10
Total
$104.00
USD
Quantity
Web Price
10
$13.00
30
$11.27
50
$11.03
100
$10.71
200+
$10.40
Product Variant Information section