text.skipToContent text.skipToNavigation

Manufacturer Part #

770904-1

Miniature Universal MATE-N-LOK 22-18 AWG Wire to Cable Crimp Socket Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 18-22
Contact Material: Brass
Contact Plating: Tin
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
4,500
Multiple Of:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$168.30
USD
Quantity
Web Price
4,500
$0.0374
13,500
$0.0369
18,000
$0.0368
45,000
$0.0364
67,500+
$0.0362