Manufacturer Part #
794758-1
Miniature Universal MATE-N-LOK Blue Silicone Rubber Single Wire Seal Accessory
Product Specification Section
TE Connectivity 794758-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 794758-1 - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Sealing |
No of Positions: | 1 |
Wire Gauge: | AWG 18-26 |
Color: | Blue |
Features & Applications
The 794758-1 is a 600 V ,Mini Universal MATE-N-LOK 0.163" Centerline Single Wire Seal in a package of Bag.
Features:
- Accessory
- Accessory Type = Single Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- Silicon Rubber Seal Material
- Color is Blue
- 600 Volt AC supply
- Industry Application is ATM Machines, Inkjet, MFP/LBP, Projector, RAILWAYPRODS, Scanner, ESTANDMEASURE, TMPOWERP, TMWIRE2BOARD
Pricing Section
Global Stock:
120,000
Germany (Online Only):
120,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
20,000+
$0.0832
Product Variant Information section
Available Packaging
Package Qty:
20000 per Bag