text.skipToContent text.skipToNavigation

Manufacturer Part #

841189-000

202D2 Family Size 53 Straight Angle Molded Boot

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 841189-000 is a Straight Molded Boot Molded Part type having operating temperature ranging between -55 to +120 °C .

Features:

  • Molded Part Type = Molded Boot
  • Family Name = 202D2
  • Straight
  • General Purpose Application
  • Entry Size, Braided or Magneform Adapter = 16, 18
  • Operating temperature is -55 to +120 °C
  • Material used is Polyolefin Flexible Modified

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
74
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$531.75
USD
Quantity
Web Price
1
$25.89
3
$24.09
5
$23.29
20
$21.27
30+
$20.71
Product Variant Information section