text.skipToContent text.skipToNavigation

Manufacturer Part #

87165-1

AMPMODU 26-22 AWG Phosphor Bronze Machine Applied Locking Clip Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 87165-1 is a AMPMODU 26-22 AWG Phosphor Bronze Machine Applied Locking Clip Contact. It has an operating temperature range of -65°C to +105°C.

Features:

  • Post Size (mm [in]) = 0.64 [.025]
  • Wire Insulation Diameter (mm [in]) = 0.97 – 1.57 [0.038 – 0.062]
  • With Insulation Support = Yes
  • Termination Method to Wire/Cable = Crimp
  • Contact Spring Material = Stainless Steel
  • Contact Spring Material = Stainless Steel
  • Solder Tail Contact Plating = Gold Flash over Nickel (50)
  • Wire Range (mm [AWG]) = 0.12-0.40² [26-22]
  • Contact Configuration = Locking Clip
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$475.00
USD
Quantity
Web Price
1,000
$0.475
2,000+
$0.38
Product Variant Information section