text.skipToContent text.skipToNavigation

Manufacturer Part #

87309-8

AMPMODU MOD V Snap In 24-20 AWG Crimp Socket Contact

Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 24-20
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 5000MΩ
Operating Temp Range: -65°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Features & Applications

The 87309-8 is the Socket type Contact , .100 AMPMODU Headers, Housings & Contacts in a package of Reel.

Features:

  • Contact
  • Contact Type = Socket
  • Crimp Termination Method to Wire/Cable
  • Applies To Wire/Cable
  • Wire Insulation Diameter = 1.75 mm
  • Strip Packaging Method
  • Tin Contact Plating, Mating Area, Material

 

 

 
Pricing Section
Stock:
50,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,275
Factory Lead Time:
5-10 Days
Total
$0.16
USD
Quantity
Web Price
1
$0.156
750
$0.111
1,500
$0.107
2,500
$0.105
5,000+
$0.101