text.skipToContent text.skipToNavigation

Manufacturer Part #

926882-1

Universal MATE-N-LOK 20-14 AWG Wire to Cable Crimp Socket Contact

Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Receptacle
Wire Gauge: AWG 20-14
Contact Material: Brass
Contact Plating: Pre-Tin
Current Rating: 19A
Gender: Female
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Pricing Section
Stock:
1,015,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
5-10 Days
Total
$63.00
USD
Quantity
Web Price
5,000+
$0.0126