text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 24,000
Multiple Of: 24,000
Quantity Web Price
24,000+ $0.19
Total:

$4,560.00

USD
Attributes
Attributes Table
Type Contact
Contact Termination Crimp Terminal
Wire Gauge AWG 24-18
Contact Material Brass
Contact Plating Pre-Tin
Operating Temp Range -55°C to +105°C
Voltage Rating 600V
Dimension 20.7 x 3.4 x 3.5 mm