text.skipToContent text.skipToNavigation

Manufacturer Part #

965576-1

DIN Series 4/7 Position Black Color Polyamide Cable Mount Dust Cover Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Dust Cover
Color: Black
Material: Polyamide
Operating Temp Range: -40°C to +120°C
Diameter: 25.8mm
Dimension: Ø 25.8 x 39 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
700
Multiple Of:
700
Total
$2.31
USD
Quantity
Web Price
700+
$0.0033
Product Variant Information section