text.skipToContent text.skipToNavigation

Manufacturer Part #

982-050-010R031

50position grey plastic 90degree straight D-Sub Backshell Kit

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 982-050-010R031 is a part of 982 Series 50 Position straight Top Entry Connector Housing

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
    • Note:(9 position does not have 90 degree cable entry)
  • Can be used as either straight or 90 degree entry.
  • 4-40 mating hardware supplied with backshell.
  • Perimeter sealing lips for secure sealing.
  • Available in metalized plastic and plastic.
  • Metalized plastic provides up to 60 dB shielding.
  • Easy assembly reduces manufacturing cost.
  • Separate strain relief mechanism is useable in either top or 90 degree entry

Materials:

  • Metalized Plastic: High temperature - UL 94V-O
  • Plating: Electro-plated nickel over copper
  • Plastic: High temperature plastic - UL 94V-O (Grey)
  • Hardware: Steel, nickel plating

Applications:

  • Industrial
  • Data communication

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$153.00
USD
Quantity
Web Price
25
$6.12
75
$5.17
100
$5.11
250
$4.93
375+
$4.85
Product Variant Information section