text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-12-0166

Size 12 Nickel-Plated 12-14 AWG Stamped & Formed Female Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 12-14
Contact Material: Copper Alloy
Contact Plating: Nickel
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,488
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$1,680.00
USD
Quantity
Web Price
8,000+
$0.21
Product Variant Information section