text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-14-0122

Copper Alloy Nickel-Plated Size 16 Stamped 14-16 AWG Female Socket Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 14-16
Color: Natural
Contact Material: Copper Alloy
Contact Plating: Nickel
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +125°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$3,072.00
USD
Quantity
Web Price
16,000+
$0.192
Product Variant Information section