text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-16-0144

Copper Alloy Gold-Plated Size 16 Stamped 16-18 AWG Female Socket Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 12-14
Contact Material: Copper Alloy
Contact Plating: Gold
Mounting Method: Wire Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,120.00
USD
Quantity
Web Price
4,000+
$0.28
Product Variant Information section