text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-201-1631

Copper Alloy Gold-Plated Size 16 Machined 16-20 AWG Female Socket Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-20
Contact Material: Copper Alloy
Contact Plating: Gold
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$16,500.00
USD
Quantity
Web Price
5,000+
$0.66
Product Variant Information section