text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-201-2031

Copper Alloy Gold-Plated Size 20 Machined 20-22 AWG Female Socket Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 20-22
Material: Thermoplastic
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -55°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$605.00
USD
Quantity
Web Price
1,000
$0.605
2,000
$0.495
3,000
$0.49
4,000+
$0.485
Product Variant Information section