text.skipToContent text.skipToNavigation

Manufacturer Part #

AT62-209-16141

Copper Alloy Nickel-Plated Size 16 Crimp 14 AWG Female Socket Contact

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
Wire Gauge: AWG 14
Contact Material: Copper Alloy
Contact Plating: Nickel
Pricing Section
Stock:
10,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$665.00
USD
Quantity
Web Price
1,000
$0.665
2,000
$0.63
3,000
$0.60
4,000
$0.57
5,000+
$0.54
Product Variant Information section