text.skipToContent text.skipToNavigation

Manufacturer Part #

C88E321000

Two Piece Metalized Plastic Cover

Mfr. Name: Northern Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 25
Color: Black
Material: Thermoplastic
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
1
400
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$296.00
USD
Quantity
Web Price
1+
$1.48
Product Variant Information section