text.skipToContent text.skipToNavigation

Manufacturer Part #

DCS-01-B

24-26 AWG Socket Contact Dsub

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1748
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
No of Positions: 1
Wire Gauge: AWG 24-28
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$2.59
USD
Quantity
Web Price
100+
$0.0259
Product Variant Information section