text.skipToContent text.skipToNavigation

Manufacturer Part #

DF22B/C-5RS/P-7.92

DF22 Series 5 Positions 7.92 mm Pitch Retainer Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric DF22B/C-5RS/P-7.92 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Retainer, Clip
No of Positions: 5
Color: Black
Material: Polyamide
Insulation Resistance: 1GΩ
Operating Temp Range: -55°C to +85°C
Voltage Rating: 1000V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$31.00
USD
Quantity
Web Price
100
$0.31
500
$0.21
2,500
$0.19
5,000
$0.182
15,000+
$0.17
Product Variant Information section