text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC-01-R

DDH Series 20.8 mm Brass 16 - 18 AWG Brass Tin Plated Male Crimp

Mfr. Name: Adam Tech
Standard Pkg:
Date Code: 1423
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Wire Gauge: AWG 16-18
Contact Material: Brass
Contact Plating: Tin
Mounting Method: Wire Mount
Pricing Section
Stock:
10
Web Price:
$0.0733 USD Each
Total
$7.15
USD
Cost Per Unit
$3.575

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.