text.skipToContent text.skipToNavigation

Manufacturer Part #

DT12P-BT-BK

DT Series 12 Position Black Color PVC Cable Mount Connector Accessory

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
No of Positions: 12
Color: Black
Material: Plastisol
Operating Temp Range: -29°C to +100°C
Dimension: 32 x 80.4 x 17.88 mm
Mounting Method: Cable Mount
Pricing Section
Stock:
68
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$0.97
USD
Quantity
Web Price
1+
$0.97
Product Variant Information section