text.skipToContent text.skipToNavigation

Manufacturer Part #

DT3P-BT-BK

3 Position Black Receptacle Boot

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1717
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
No of Positions: 3
Color: Black
Material: Plastisol
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +125°C
Dimension: 18 x 63.47 x 15.88 mm
Mounting Method: Cable Mount
Pricing Section
Stock:
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.32
USD
Quantity
Web Price
1
$1.32
30
$1.18
100
$1.13
200
$1.10
500+
$1.07
Product Variant Information section