text.skipToContent text.skipToNavigation

Manufacturer Part #

DT3S-BT-BK

3 Position Black Plug Boot

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1715
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
No of Positions: 3
Color: Black
Material: Plastisol
Dimension: 22.23 x 67.84 x 15.88 mm
Mounting Method: Cable Mount
Pricing Section
Stock:
401
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.80
USD
Quantity
Web Price
1
$1.80
75
$1.37
200
$1.29
400
$1.24
1,250+
$1.15
Product Variant Information section