text.skipToContent text.skipToNavigation

Manufacturer Part #

DT4S-BT-BK

DT Series 4 Position Black Color PVC Cable Mount Connector Accessory

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1712
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
No of Positions: 4
Color: Black
Material: Plastisol
Dimension: 17.78 x 60.33 x 17.78 mm
Mounting Method: Cable Mount
Pricing Section
Stock:
428
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.01
USD
Quantity
Web Price
1+
$1.01
Product Variant Information section