text.skipToContent text.skipToNavigation

Manufacturer Part #

DT6P-BT-BK

DT Series 6 Position Black Color PVC Cable Mount Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1750
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Boot
No of Positions: 6
Color: Black
Material: Plastisol
Dimension: 19.05 x 58.42 x 17.78 mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
12
Germany (Online Only):
12
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$2.12
USD
Quantity
Web Price
1
$2.12
30
$2.01
100
$1.72
400
$1.15
1,250+
$0.79
Product Variant Information section