text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA2N01BP

Gasket for Dimming Receptacle

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Gasket
Operating Temp Range: -40°C to +105°C
Diameter: 66mm
Pricing Section
Stock:
490
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.35
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.35
125
$0.305
400
$0.30
1,250
$0.29
4,000+
$0.28
Product Variant Information section