text.skipToContent text.skipToNavigation

Manufacturer Part #

FLBC70352001

FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Clear

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2042
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Color: Clear
Material: Polycarbonate
Operating Temp Range: -40°C to +105°C
Diameter: 80.6mm
Pricing Section
Global Stock:
112
USA:
112
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
112
Multiple Of:
112
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.92
USD
Quantity
Web Price
112
$2.41
224
$1.99
336
$1.96
560+
$1.93
Product Variant Information section