text.skipToContent text.skipToNavigation

Manufacturer Part #

HR41-25WBP-C

HR41 Series Black Connector Cap (Cover)

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
Hardware Type: Cap
Color: Black
Material: Polyamide
Features & Applications

Hirose has introduced the HR41 series of high-current circular connectors for outdoor, harsh environments.

APPLICATIONS
• LED lighting
• Tunnel lighting
• Construction lighting
• Marine lighting
• Offshore lighting
• Robots
• Electronic toll systems
• Industrial equipment

FEATURES
• Contact positions: 3, 5
• Cable size: AWG 10 to 18
• Voltage rating: 1,000V AC/DC
• Operating-temperature range: -40°C to 105°C
• UL and TÜV recognised

Pricing Section
Stock:
5
Minimum Order:
5
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Total
$24.95
USD
Quantity
Web Price
100+
$4.99
Product Variant Information section