text.skipToContent text.skipToNavigation

Manufacturer Part #

HR41-PC-111

HR41 Series Crimp Gold 10-12 AWG Pin Contact

Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Gold
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Features & Applications

Hirose has introduced the HR41 series of high-current circular connectors for outdoor, harsh environments.

APPLICATIONS
• LED lighting
• Tunnel lighting
• Construction lighting
• Marine lighting
• Offshore lighting
• Robots
• Electronic toll systems
• Industrial equipment

FEATURES
• Contact positions: 3, 5
• Cable size: AWG 10 to 18
• Voltage rating: 1,000V AC/DC
• Operating-temperature range: -40°C to 105°C
• UL and TÜV recognised

Pricing Section
Stock:
10
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$5.18
USD
Quantity
Web Price
1+
$5.18
Product Variant Information section